- RS Stock No.:
- 753-2747
- Mfr. Part No.:
- BCR22PNH6327XTSA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 753-2747
- Mfr. Part No.:
- BCR22PNH6327XTSA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
Dual Resistor Dual Digital Transistors, Infineon
Digital Transistors, Infineon
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN + PNP |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SOT-363 (SC-88) |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 250 mW |
Transistor Configuration | Isolated |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Maximum Operating Temperature | +150 °C |
Dimensions | 2 x 1.25 x 0.8mm |
Typical Resistor Ratio | 1 |
Typical Input Resistor | 22 kΩ |