- RS Stock No.:
- 772-4974
- Mfr. Part No.:
- 2SC1622A-T1B-A
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 772-4974
- Mfr. Part No.:
- 2SC1622A-T1B-A
- Brand:
- Renesas Electronics
Legislation and Compliance
Product Details
Small Signal NPN Transistors, Renesas
Bipolar Transistors, Renesas
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 50 mA |
Maximum Collector Emitter Voltage | 120 V |
Package Type | SOT-346 (SC-59) |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 120 V |
Maximum Emitter Base Voltage | 5 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 2.9 x 1.5 x 0.94mm |
Maximum Operating Temperature | +150 °C |