- RS Stock No.:
- 773-7620
- Mfr. Part No.:
- BC846BPDW1T1G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 773-7620
- Mfr. Part No.:
- BC846BPDW1T1G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Dual NPN/PNP Transistors, ON Semiconductor
Dual transistor packages each containing an NPN and a PNP device
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN + PNP |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 65 V |
Package Type | SOT-363 (SC-88) |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 380 mW |
Minimum DC Current Gain | 200 |
Transistor Configuration | Isolated |
Maximum Collector Base Voltage | -80 V, 80 V |
Maximum Emitter Base Voltage | -5 (PNP) V, 6 (NPN) V |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Minimum Operating Temperature | -55 °C |
Dimensions | 2.0 x 1.25 x 0.95mm |
Maximum Operating Temperature | +150 °C |