- RS Stock No.:
- 805-1075
- Mfr. Part No.:
- 2N4403TAR
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 805-1075
- Mfr. Part No.:
- 2N4403TAR
- Brand:
- ON Semiconductor
Legislation and Compliance
Product Details
Small Signal PNP Transistors, 40 to 50V, Fairchild Semiconductor
The ON Semiconductor 2N4403 is the semiconductor, this device is designed for used as general purpose amplifier and switch for collector current to 500mA.
The package type is TO-92 3L
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 600 mA |
Maximum Collector Emitter Voltage | 40 V |
Package Type | TO-92 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 625 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | -40 V |
Maximum Emitter Base Voltage | -5 V |
Maximum Operating Frequency | 200 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 5.2 x 4.19 x 5.33mm |
Maximum Operating Temperature | +150 °C |