Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Bipolar Transistors
Infineon BFR93AWH6327XTSA1 NPN Transistor, 90 mA, 20 V, 3-Pin SOT-23
RS Stock No.:
827-0140
Mfr. Part No.:
BFR93AWH6327XTSA1
Brand:
Infineon
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
827-0140
Mfr. Part No.:
BFR93AWH6327XTSA1
Brand:
Infineon
Technical data sheets
Legislation and Compliance
Product Details
Specifications
BFR93AW Low Noise Silicon Bipolar RF Transistor Datasheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
RF Bipolar Transistors, Infineon
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bipolar Transistors, Infineon
Attribute
Value
Transistor Type
NPN
Maximum DC Collector Current
90 mA
Maximum Collector Emitter Voltage
20 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
300 mW
Transistor Configuration
Single
Maximum Collector Base Voltage
20 V
Maximum Emitter Base Voltage
2 V
Maximum Operating Frequency
6 GHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
2.9 x 1.3 x 0.9mm