- RS Stock No.:
- 121-6877
- Mfr. Part No.:
- 2SB1261(0)-Z-E1-AZ
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 121-6877
- Mfr. Part No.:
- 2SB1261(0)-Z-E1-AZ
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
PNP Power Transistors, Renesas
Bipolar Transistors, Renesas
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 3 A |
Maximum Collector Emitter Voltage | 60 V |
Package Type | DPAK (TO-252) |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 10 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | -60 V |
Maximum Emitter Base Voltage | -7 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 6.5 x 5.5 x 2.3mm |