- RS Stock No.:
- 548-4425
- Mfr. Part No.:
- 2SA812-A
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 548-4425
- Mfr. Part No.:
- 2SA812-A
- Brand:
- Renesas Electronics
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Small Signal PNP Transistors, Renesas
Bipolar Transistors, Renesas
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | MiniMold |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 60 V |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 180 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 1.3 x 2.9 x 1.5mm |