Black Book Fasteners Black Book, 1st edition by Pat Raff 2008
- RS Stock No.:
- 204-3828
- Mfr. Part No.:
- L200V1EN
- Brand:
- Black Book
Subtotal (1 unit)*
$144.42
(exc. GST)
$166.08
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.42 |
*price indicative
- RS Stock No.:
- 204-3828
- Mfr. Part No.:
- L200V1EN
- Brand:
- Black Book
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Black Book | |
| Product Type | Book | |
| Title | Fasteners Black Book | |
| Edition | 1st | |
| Date of Publication | 2008 | |
| Author | Pat Raff | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Black Book | ||
Product Type Book | ||
Title Fasteners Black Book | ||
Edition 1st | ||
Date of Publication 2008 | ||
Author Pat Raff | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Fasteners Black Book 1st Edition
The Black Book's Fastener Black Book contains a wealth of up-to-date, useful, information within over 240 matt laminated grease proof pages. It is ideal for engineers, trades people, apprentices, machine shops, tool rooms and technical colleges. Includes a bonus drill point sharpening gauge.
Pocket sized format makes this book an ideal reference in any tool kit
Lay flat format with wire binding for ease of use on workbench
Matt laminated grease-proof pages
- RS Stock No. 2043826
- Mfr. Part No. L100V3EN
Each
$140.60
- RS Stock No. 2043827
- Mfr. Part No. L103V3EN
Each
$128.81
- RS Stock No. 7762008
- Mfr. Part No. PC104-32
Each
$198.13
Related links
- Black Book Engineers Black Book, 3rd edition by Pat Raff 2008
- Black Book Engineers Black Book Large Edition, 3rd edition by Pat Raff 2008
- Black Book Electrical Black Book, 2nd edition by Pat Rapp July 2004
- Cable Clips & Clamps
- Phoenix Contact SOL-SC-1ST-0-DC-3MPPT-2001 Series Black Polycarbonate Junction Box 111 mm, 254mm 180 mm
- StarTech.com Black 42 U Steel Server Rack 102.4 mm, 2008 mm Height 2008 mm
- SES Sterling Cable Marker Book White Pre-printed "9", 03070001001 25N/cm
- Protag Label PAT Testing Label, For Use With Emona Portable Appliance Tester











