- RS Stock No.:
- 122-1418
- Mfr. Part No.:
- ZXLD1321DCATC
- Brand:
- DiodesZetex
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 122-1418
- Mfr. Part No.:
- ZXLD1321DCATC
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Low Voltage DC-DC LED Drivers, Diodes Inc
LED Drivers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Regulator Function | Step Up |
Maximum Output Current | 1mA |
Maximum Input Voltage | 12 V |
Number of Outputs | 1 |
Line Regulation | 0.5 %/V |
Load Regulation | 2 %/A |
Mounting Type | Surface Mount |
Package Type | DFN |
Pin Count | 14 |
Output Type | Fixed |
Maximum Switching Frequency | 600 kHz |
Dimensions | 4.05 x 3.05 x 0.75mm |
Maximum Output Voltage | 18 V |
Height | 0.75mm |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 1.2 V |
Maximum Operating Temperature | +125 °C |
Length | 4.05mm |
Width | 3.05mm |