Texas Instruments LMR62014XMFE/NOPB, Boost Converter, Step Up 2A Adjustable, 1.85 MHz 5-Pin, SOT-23

This image is representative of the product range

Discontinued
RS Stock No.:
145-6225
Mfr. Part No.:
LMR62014XMFE/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Function

Step Up

Maximum Output Current

2A

Number of Outputs

1

Maximum Input Voltage

14 V

Line Regulation

0.02 %/V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Output Type

Adjustable

Maximum Switching Frequency

1.85 MHz

Switching Regulator

Yes

Dimensions

3.05 x 1.75 x 1.3mm

Height

1.3mm

Maximum Output Voltage

20 V

Maximum Operating Temperature

+125 °C

Length

3.05mm

Minimum Input Voltage

2.7 V

Minimum Output Voltage

3 V

Width

1.75mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
MY

LMR6 Nano SIMPLE SWITCHER® Step-Up Regulator Series


LMR64010 Output Voltage up to 40V, 1A (2.7V to 14V)

LMR62014 Output Voltage up to 20V, 1.4A (2.7V to 14V)

LMR62421 Output Voltage up to 24V, 2.1A (2.7V to 5.5V)

Current-mode Step-Up (boost) converter

1.6MHz Switching Frequency

Low Shutdown Quiescent Current

Cycle-by-Cycle Current Limiting

SIMPLE SWITCHER® Regulators, Texas Instruments


Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy