HY Electronic Corp Bridge Rectifier, 1.6 kV 350 A, 4-Pin

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $39.20

View bulk pricing options

Subtotal (1 pack of 5 units)*

$20.57

(exc. GST)

$23.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 260 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$4.114$20.57-
50 +$3.33$16.65$39.20

*price indicative

RS Stock No.:
559-049
Mfr. Part No.:
KBPC2508G
Brand:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1.6kV

Mount Type

Through Hole

Package Type

KBPC

Number of Phases

1

Pin Count

4

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

350A

Minimum Operating Temperature

-55°C

Forward Current If

25A

Peak Forward Voltage Vf

1.1V

Series

KBPC

Width

1.133in

Peak Reverse Current Ir

500μA

Height

1.133in

Diameter

0.193in

Length

1.133in

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN
The HY Electronic Corp Glass passivated bridge rectifier is designed with polarity symbols marked on the body and can be mounted in any position. It is suitable for general-purpose AC/DC full-wave rectification used in home appliances, office equipment, and similar applications.

Glass passivated chip

Low forward voltage drop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy