Semikron Danfoss Diode, 1200 V 750 A, 5-Pin
- RS Stock No.:
- 210-4940
- Mfr. Part No.:
- SKD 82/12
- Brand:
- Semikron Danfoss
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$146.26
(exc. GST)
$168.20
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- 48 unit(s) shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $146.26 |
| 5 - 9 | $143.19 |
| 10 - 24 | $138.82 |
| 25 - 49 | $135.46 |
| 50 + | $132.52 |
*price indicative
- RS Stock No.:
- 210-4940
- Mfr. Part No.:
- SKD 82/12
- Brand:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Product Type | Diode | |
| Peak Reverse Repetitive Voltage Vrrm | 1200V | |
| Mount Type | Panel | |
| Package Type | G-36 | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 750A | |
| Minimum Operating Temperature | -40°C | |
| Series | SKD 82 | |
| Height | 30mm | |
| Length | 72mm | |
| Standards/Approvals | No | |
| Width | 42mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Product Type Diode | ||
Peak Reverse Repetitive Voltage Vrrm 1200V | ||
Mount Type Panel | ||
Package Type G-36 | ||
Pin Count 5 | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 750A | ||
Minimum Operating Temperature -40°C | ||
Series SKD 82 | ||
Height 30mm | ||
Length 72mm | ||
Standards/Approvals No | ||
Width 42mm | ||
Automotive Standard No | ||
The Semikron Semipont 3 series provides range of Power Bridge Rectifiers for three phase supplies which makes it suitable for applications like 3-Phase rectifiers for power supplies, variable frequency drives, battery chargers and DC motor field supplies.
Reverse blocking voltage = up to 1800V
High surge current tolerance
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
