- RS Stock No.:
- 169-0664
- Mfr. Part No.:
- AP8802SG-13
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 169-0664
- Mfr. Part No.:
- AP8802SG-13
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Medium Voltage DC-DC LED Drivers, Diodes Inc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LED Drivers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Maximum Output Voltage | 50 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | -0.3 V |
Minimum Input Voltage | 8 V |
Maximum Input Voltage | 48 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 2 |
Pin Count | 8 |
Maximum Switching Frequency | 600 kHz |
Package Type | SOIC |
Minimum Operating Temperature | -40 °C |
Width | 3.95mm |
Dimensions | 4.95 x 3.95 x 1.5mm |
Maximum Operating Temperature | +105 °C |
Efficiency | 92% |
Length | 4.95mm |
Height | 1.5mm |