- RS Stock No.:
- 184-5274
- Mfr. Part No.:
- BD9E303EFJ-LBH2
- Brand:
- ROHM
2 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$8.855
(exc. GST)
$10.183
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $8.855 | $17.71 |
10 - 18 | $8.635 | $17.27 |
20 - 198 | $8.24 | $16.48 |
200 + | $6.025 | $12.05 |
*price indicative |
- RS Stock No.:
- 184-5274
- Mfr. Part No.:
- BD9E303EFJ-LBH2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
This is the product guarantees long time support in Industrial market. BD9E303EFJ-LB(H2) is a synchronous buck switching regulator with built-in power MOSFETs. It is a current mode control DC/DC converter and features high-speed transient response. Phase compensation can also be set easily.
Long Time Support Product for Industrial Applications.
Synchronous single DC/DC converter.
Over-Current Protection.
Short Circuit Protection.
Thermal Shutdown Protection.
Under voltage Lockout Protection.
Soft Start.
HTSOP-J8 package (Exposed Pad).
Synchronous single DC/DC converter.
Over-Current Protection.
Short Circuit Protection.
Thermal Shutdown Protection.
Under voltage Lockout Protection.
Soft Start.
HTSOP-J8 package (Exposed Pad).
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Maximum Output Voltage | 28.8 V |
Regulator Function | Synchronous Buck Converter |
Minimum Output Voltage | 1 V |
Minimum Input Voltage | 7 V |
Maximum Input Voltage | 36 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 8 |
Maximum Switching Frequency | 345 kHz |
Package Type | HTSOP |
Switching Regulator | Yes |
Dimensions | 4.9 x 3.9 x 0.85mm |
Minimum Operating Temperature | -40 °C |
Width | 3.9mm |
Height | 0.85mm |
Length | 4.9mm |
Maximum Operating Temperature | +150 °C |