HYGEN 7.5L Microfibre White Cleaning Caddy with Handle

Subtotal (1 unit)*

$176.69

(exc. GST)

$203.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$176.69

*price indicative

RS Stock No.:
241-1819
Mfr. Part No.:
FGQ966000000
Brand:
HYGEN
Find similar products by selecting one or more attributes.
Select all

Brand

HYGEN

Capacity

7.5L

Product Type

Cleaning Caddy

Material

Microfibre

Colour

White

Bucket Type

Cleaning Caddy

Handle

Yes

Trug

Yes

Wringer

No

Wheeled

No

Width

222.2mm

Standards/Approvals

No

Length

358.9mm

Height

273mm

RoHS Status: Exempt

COO (Country of Origin):
US
The HYGEN™ PULSE™ High-Capacity Caddy allows users to easily clean up to 10,000 square feet, reducing the frequency of trips to the supply closet. Designed to be securely transported in Rubbermaid Cleaning Carts for efficient on-the-go refills.

Clean up to 10,000 sq ft

Reduce frequency of trips to the supply closet

Includes reservoir cap for pulse mop

Increases EVS technician productivity by consolidating supplies to reduce trips

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy