- RS Stock No.:
- 465-3945
- Mfr. Part No.:
- SN74LV540APW
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 465-3945
- Mfr. Part No.:
- SN74LV540APW
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74LV Family
Specifications
Attribute | Value |
---|---|
Logic Family | LV |
Logic Function | Buffer, Line Driver |
IC Type | Buffer & Line Driver IC |
Number of Channels per Chip | 8 |
Input Type | Single Ended |
Output Type | 3 State |
Polarity | Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Maximum High Level Output Current | -16mA |
Maximum Low Level Output Current | 16mA |
Maximum Propagation Delay Time @ Maximum CL | 16.8 ns @ 2.5 V |
Dimensions | 6.5 x 4.4 x 1.15mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 2 V |
Propagation Delay Test Condition | 50pF |