- RS Stock No.:
- 606-1102
- Mfr. Part No.:
- HD74LV244AT-E
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 606-1102
- Mfr. Part No.:
- HD74LV244AT-E
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
74LV Family
Specifications
Attribute | Value |
---|---|
Logic Family | LV |
Logic Function | Buffer, Line Driver |
IC Type | Buffer & Line Driver IC |
Number of Channels per Chip | 8 |
Input Type | Single Ended |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Maximum High Level Output Current | -16mA |
Maximum Low Level Output Current | 16mA |
Maximum Propagation Delay Time @ Maximum CL | 15.3 ns @ 2.5 V |
Dimensions | 6.8 x 4.4 x 1mm |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Supply Voltage | 5.5 V |
Propagation Delay Test Condition | 50pF |