- RS Stock No.:
- 756-2886
- Mfr. Part No.:
- TC74ACT244FT(EL)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-2886
- Mfr. Part No.:
- TC74ACT244FT(EL)
- Brand:
- Toshiba
Legislation and Compliance
Product Details
74ACT Family, Toshiba
Advanced CMOS/TTL Logic
Operating Voltage: +4.5 to +5.5
Compatibility: Input TTL, Output TTL
Operating Voltage: +4.5 to +5.5
Compatibility: Input TTL, Output TTL
74ACT Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74AC |
Logic Function | Buffer |
Number of Channels per Chip | 8 |
Input Type | TTL |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Pin Count | 20 |
Maximum High Level Output Current | 50mA |
Maximum Low Level Output Current | -50mA |
Maximum Propagation Delay Time @ Maximum CL | 9ns |
Dimensions | 6.9 x 4.4 x 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 4.5 V |
Propagation Delay Test Condition | 50pF |