Toshiba TC7WT125FU(TE12L,F, 2-Channel Non-Inverting 3 State Buffer, 8-Pin SSOP
- RS Stock No.:
- 581-940
- Mfr. Part No.:
- TC7WT125FU(TE12L,F
- Brand:
- Toshiba
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 581-940
- Mfr. Part No.:
- TC7WT125FU(TE12L,F
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Buffer | |
| Logic Family | HCT | |
| Logic Function | Buffer & Line Driver | |
| Number of Channels | 2 | |
| Schmitt Trigger Input | No | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Polarity | Non-Inverting | |
| Minimum Supply Voltage | 4.5V | |
| Package Type | SSOP | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 8 | |
| Maximum High Level Output Current | -6mA | |
| Maximum Propagation Delay Time @ CL | 41ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Low Level Output Current | 6mA | |
| Length | 2.9mm | |
| Height | 1.1mm | |
| Series | TC7WT125FU | |
| Standards/Approvals | No | |
| Supply Current | 2.9mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Buffer | ||
Logic Family HCT | ||
Logic Function Buffer & Line Driver | ||
Number of Channels 2 | ||
Schmitt Trigger Input No | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Mount Type Surface | ||
Polarity Non-Inverting | ||
Minimum Supply Voltage 4.5V | ||
Package Type SSOP | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 8 | ||
Maximum High Level Output Current -6mA | ||
Maximum Propagation Delay Time @ CL 41ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Low Level Output Current 6mA | ||
Length 2.9mm | ||
Height 1.1mm | ||
Series TC7WT125FU | ||
Standards/Approvals No | ||
Supply Current 2.9mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
TC7WT Series
Process: CMOS
Power supply voltage: 4.5 to 5.5 V
L MOS Family
Related links
- Toshiba TC7W126FU(TE12L 2-Channel Non-Inverting 3 State Buffer, 8-Pin SSOP
- Toshiba TC7W240FU(TE12L Dual-Channel Inverting 3-State Buffer, 8-Pin SSOP
- Toshiba TC7WT241FU(F) 2-Channel Buffer & Line Driver Non-Inverting, 8-Pin SSOP
- Nexperia 8-Pin TSSOP
- Nexperia 74LVC2G125DP 2-Channel Non-Inverting 3 State Buffer, 8-Pin TSSOP
- Toshiba TC7SZ126FU 1-Channel Non-Inverting 3 State Buffer, 5-Pin SOT-353
- Toshiba TC7W125FU(TE12L 8-Pin SSOP
- onsemi 74VHC541MTC 20-Pin TSSOP
