- RS Stock No.:
- 122-1517
- Mfr. Part No.:
- 74HC125S14-13
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 122-1517
- Mfr. Part No.:
- 74HC125S14-13
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
74HC Family, DiodesZetex
The 74HC family by DiodesZetex is made up of high-speed logic devices that use CMOS circuitry. It is a series of general purpose logics ICs with low power consumption. A variety of types are available including standard logic gates, hex inverters, buffers, decoders & demultiplexers, Schmitt trigger inverters, counters & shift registers.
Supply Voltage Range: 2 V to 6 V
Sinks or Sources 4 mA at VCC: 4.5 V
CMOS Low Power Consumption
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)
Sinks or Sources 4 mA at VCC: 4.5 V
CMOS Low Power Consumption
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Family | HC |
Logic Function | Schmitt Trigger Buffer |
Number of Channels | 4 |
Schmitt Trigger Input | Yes |
Input Type | Schmitt Trigger |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Maximum High Level Output Current | -4mA |
Maximum Low Level Output Current | 5.2mA |
Maximum Propagation Delay Time @ Maximum CL | 150 ns @ 50 pF |
Dimensions | 8.74 x 3.99 x 1.48mm |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +125 °C |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 2 V |
Height | 1.48mm |
Length | 8.74mm |
Width | 3.99mm |
Minimum Operating Temperature | -40 °C |