- RS Stock No.:
- 166-0074
- Mfr. Part No.:
- 74LVC1G06Z-7
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 166-0074
- Mfr. Part No.:
- 74LVC1G06Z-7
- Brand:
- DiodesZetex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
74LVC1G Family, Diodes Inc
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVC |
Logic Function | NOT |
Input Type | CMOS |
Output Type | Open Drain |
Mounting Type | Surface Mount |
Package Type | SOT-553 |
Pin Count | 5 |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Maximum Propagation Delay Time @ Maximum CL | 6 ns @ 2.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 1.7 x 1.25 x 0.62mm |
Minimum Operating Supply Voltage | 1.65 V |
Minimum Operating Temperature | -40 °C |
Width | 1.25mm |
Height | 0.62mm |
Length | 1.7mm |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +125 °C |