- RS Stock No.:
- 827-0305
- Mfr. Part No.:
- 74LV07AT14-13
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 827-0305
- Mfr. Part No.:
- 74LV07AT14-13
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
74LV Family, Diodes Zetex
74LV Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74LV |
Logic Function | Buffer |
Number of Channels | 6 |
Schmitt Trigger Input | Yes |
Input Type | Schmitt Trigger |
Output Type | Open Drain |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Maximum Low Level Output Current | 12mA |
Maximum Propagation Delay Time @ Maximum CL | 8.5 ns @ 50 pF |
Dimensions | 5.1 x 4.5 x 1.05mm |
Maximum Operating Supply Voltage | 5.5 V |
Length | 5.1mm |
Height | 1.05mm |
Width | 4.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2 V |
Propagation Delay Test Condition | 50pF |