HPM White, Black LED Bulkhead Light, IP65, OROYA
- RS Stock No.:
- 273-1286
- Mfr. Part No.:
- LBL014KWE
- Brand:
- HPM
Subtotal (1 unit)*
$171.17
(exc. GST)
$196.85
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $171.17 |
*price indicative
- RS Stock No.:
- 273-1286
- Mfr. Part No.:
- LBL014KWE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Bulkhead Light | |
| Colour Temperature | 4000k | |
| Lamp Type | LED | |
| Colour | White, Black | |
| Luminous Efficacy | 96Lm/W | |
| Series | OROYA | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Bulkhead Light | ||
Colour Temperature 4000k | ||
Lamp Type LED | ||
Colour White, Black | ||
Luminous Efficacy 96Lm/W | ||
Series OROYA | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- CN
The HPM LED bunker light is a great choice as a weatherproof outdoor lighting solution with the versatility of being mounted on a wall or in a ceiling.
Wide beam angle 120 degree
Three year warranty
Related links
- HPM White IP65, SELENTA
- HPM Oval Oval LED Bulkhead Light 240V Lamp Supplied LBL
- HPM Oval Oval LED Bulkhead Light 240V Lamp Supplied OVALIA
- Knightsbridge Circular Circular LED Bulkhead Light 230V Lamp Supplied BTE
- 4lite UK Rectangular Rectangular LED Bulkhead Light 220V IP65, Lorica
- HPM Oval Oval LED Bulkhead Light 240V Lamp Supplied ELLIPTICA
- Thorlux Lighting Rectangular Rectangular LED Bulkhead Light IP65, PL
- Knightsbridge Rectangular LED Bulkhead Light 230 V ac Lamp Supplied, IP65
