DNC Orange, Navy Bump Cap

Subtotal (1 unit)*

$13.10

(exc. GST)

$15.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13.10

*price indicative

RS Stock No.:
249-3811
Mfr. Part No.:
H022 Orange/Navy TAPE
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Product Type

Bump Cap

Colour

Orange, Navy

Ventilated

No

Machine Washable

Yes

Standards/Approvals

No

Adjustable Type

Velcro

Series

H022

Head Size

1

COO (Country of Origin):
CN
The DNC H022 series is a HiVis 2 tone cap with reflective trim & velcro strap. The cap is available in orange-navy colour.

1 size fits all

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy