Analog Devices LTC1694CS5#TRMPBF, CAN Bus Terminator, 5-Pin TSOT-23

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
761-9178
Mfr. Part No.:
LTC1694CS5#TRMPBF
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Supply Current

100 μA

Mounting Type

Surface Mount

Package Type

TSOT-23

Pin Count

5

Dimensions

2.9 x 1.75 x 0.9mm

Length

2.9mm

Width

1.75mm

Height

0.9mm

Maximum Operating Supply Voltage

6 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

2.7 V

Minimum Operating Temperature

0 °C

Other Line Drivers, Linear Technology


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.