- RS Stock No.:
- 133-3364
- Mfr. Part No.:
- 74AVC1T45DW-7
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 133-3364
- Mfr. Part No.:
- 74AVC1T45DW-7
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
74AVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74AVC |
Logic Function | Transceiver |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 1 |
Polarity | Inverting |
Mounting Type | Surface Mount |
Package Type | SOT-363 |
Pin Count | 6 |
Input Level | TTL |
Output Level | 3-State |
Maximum High Level Output Current | -12mA |
Maximum Low Level Output Current | 12mA |
Maximum Propagation Delay Time @ Maximum CL | 12.3 ns @ 15 pF, 13.6 ns @ 15 pF |
Propagation Delay Test Condition | 15pF |
Length | 2.2mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 2.2 x 1.35 x 1mm |
Height | 1mm |
Width | 1.35mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 1.2 V |
Maximum Operating Temperature | +85 °C |