Toshiba TC74HC640AP(F), 1 Bus Transceiver, 8-Bit Inverting CMOS, 20-Pin PDIP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
540-0118
Mfr. Part No.:
TC74HC640AP(F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Family

HC

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Input Level

CMOS

Output Level

CMOS

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

120 ns @ 2 V

Length

24.6mm

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

150pF

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Width

6.4mm

Height

3.5mm

Dimensions

24.6 x 6.4 x 3.5mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy