Schneider Electric Galvanised Steel PanelSeT PanelSeT SFN Accessoires Busbar
- RS Stock No.:
- 444-417
- Mfr. Part No.:
- NSYVPFN2B4
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$5,046.95
(exc. GST)
$5,803.99
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,046.95 |
*price indicative
- RS Stock No.:
- 444-417
- Mfr. Part No.:
- NSYVPFN2B4
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Material | Galvanised Steel | |
| Range | PanelSeT | |
| Standards/Approvals | RoHS Compliant | |
| Series | PanelSeT SFN Accessoires | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Material Galvanised Steel | ||
Range PanelSeT | ||
Standards/Approvals RoHS Compliant | ||
Series PanelSeT SFN Accessoires | ||
- COO (Country of Origin):
- FR
The Schneider Electric Vertical busbar barrier from the PanelSeT SFN range is designed for electrical enclosures with dimensions H2000 x W400, suitable for form 2b separation. It ensures safe and organized segregation of busbars within the enclosure.
Galvanised steel material
Mounting location is front of enclosure
Related links
- Schneider Electric Steel PanelSeT PanelSeT Busbar
- Schneider Electric Galvanised Steel Plain Mounting Plate 150 mm L for Use with Thalassa, Panelset
- Schneider Electric Galvanised Steel Cable Trunking Bracket PanelSeT 100 mm 30mm
- Schneider Electric Galvanised Steel Plain Mounting Plate 2200 mm L for Use with Panelset
- Schneider Electric PanelSeT Series Galvanised Steel Post Fastening for Use with Thalassa PLM 45 mm x 495mm
- Schneider Electric PanelSeT Series Galvanised Steel Fixing Support for Use with Thalassa PLM 300 mm x 45 mm x 595mm
- Schneider Electric PanelSeT Series Galvanised Steel Chassis for Use with Thalassa PHD, Thalassa PLA 750 mm x 750 mm x
- Schneider Electric PanelSeT SFN Series Galvanised Steel 1-Door Floor Standing Enclosure IP55 600 mm, 600 mm
