Duracell Procell Lithium/Manganese Dioxide Battery, 3 V, 20 mm Diameter
- RS Stock No.:
- 287-7069
- Mfr. Part No.:
- 5016537
- Brand:
- Duracell Procell
Subtotal (1 box of 40 units)*
$593.98
(exc. GST)
$683.08
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $593.98 | $14.85 |
*price indicative
- RS Stock No.:
- 287-7069
- Mfr. Part No.:
- 5016537
- Brand:
- Duracell Procell
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Duracell Procell | |
| Product Type | Lithium/Manganese Dioxide Battery | |
| Chemistry | Li/MnO2 | |
| Nominal Voltage | 3V | |
| Battery Capacity | 165mAh | |
| Diameter | 20mm | |
| Standards/Approvals | Quality:ISO 14001 and 9001, Safety:IEC 60086-5, EU Battery Directive, Part-2, ANSI C 18.1M | |
| Height | 2.5mm | |
| Weight | 2.56g | |
| IEC Code | 60086-4 | |
| Select all | ||
|---|---|---|
Brand Duracell Procell | ||
Product Type Lithium/Manganese Dioxide Battery | ||
Chemistry Li/MnO2 | ||
Nominal Voltage 3V | ||
Battery Capacity 165mAh | ||
Diameter 20mm | ||
Standards/Approvals Quality:ISO 14001 and 9001, Safety:IEC 60086-5, EU Battery Directive, Part-2, ANSI C 18.1M | ||
Height 2.5mm | ||
Weight 2.56g | ||
IEC Code 60086-4 | ||
- COO (Country of Origin):
- CL
- RS Stock No. 2877068
- Mfr. Part No. 5016535
1 Box of 40
$593.98
- RS Stock No. 2444638
- Mfr. Part No. GPPBL2032187
Each (In a Pack of 4)
$2.175
- RS Stock No. 0765715
- Mfr. Part No. 6032101415
1 Pack of 5
$14.09
- RS Stock No. 0893770
- Mfr. Part No. CRRB
Each
$29.36
Related links
- Duracell Procell Lithium/Manganese Dioxide Battery 20 mm Diameter
- Duracell Procell Lithium 3.3 V Battery, 920 mAh x 27 mm
- Varta Lithium Manganese Dioxide CR1 CR11108 Coin Battery 11.6 mm x 10.8 mm
- Panasonic Button Battery 20 mm Diameter
- Duracell Procell PC1300 1.5 V Alkaline Manganese Dioxide D Battery
- Varta 6122 Lithium Manganese Dioxide 9V Battery 9 V
- Energizer Coin Battery 20 mm Diameter
- Energizer Button Battery 20 mm Diameter, 2 Pack












