Rittal SZ 2500.110 Series LED Cabinet Light, 240V ac, 337 mm Length, 7 W, 4000K

N

This image is representative of the product range

Subtotal (1 unit)*

$444.28

(exc. GST)

$510.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$444.28

*price indicative

RS Stock No.:
751-243
Mfr. Part No.:
2500110
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Lamp Type

LED

Product Type

Cabinet Light

Sub Type

Cabinet Light

Luminous Flux

600lm

Housing Material

Aluminium

Voltage

240V ac

Length

337mm

Power

7W

IP Rating

IP20

Colour Temperature

4000K

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Diameter

55mm

Depth

55mm

Width

23mm

Colour

Neutral White

Standards/Approvals

ENEC

Dimmable

No

Lamp Supplied

Yes

Series

SZ 2500.110

Diffuser Finish

Aluminium

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy