Rittal SZ 2500.210 Series LED Cabinet Light, 240V ac, 437 mm Length, 11 W, 4000K
- RS Stock No.:
- 751-495
- Mfr. Part No.:
- 2500210
- Brand:
- Rittal
N
This image is representative of the product range
Subtotal (1 unit)*
$760.73
(exc. GST)
$874.84
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $760.73 |
*price indicative
- RS Stock No.:
- 751-495
- Mfr. Part No.:
- 2500210
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Lamp Type | LED | |
| Product Type | Cabinet Light | |
| Sub Type | Cabinet Light | |
| Luminous Flux | 900lm | |
| Housing Material | Aluminium | |
| Voltage | 240V ac | |
| Length | 437mm | |
| Power | 11W | |
| IP Rating | IP20 | |
| Colour Temperature | 4000K | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Diameter | 80mm | |
| Width | 44mm | |
| Depth | 80mm | |
| Standards/Approvals | Approvals:ENEC, Certificates:EAC | |
| Colour | Neutral White | |
| Dimmable | No | |
| Diffuser Finish | Polycarbonate | |
| Lamp Supplied | Yes | |
| Series | SZ 2500.210 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Lamp Type LED | ||
Product Type Cabinet Light | ||
Sub Type Cabinet Light | ||
Luminous Flux 900lm | ||
Housing Material Aluminium | ||
Voltage 240V ac | ||
Length 437mm | ||
Power 11W | ||
IP Rating IP20 | ||
Colour Temperature 4000K | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Diameter 80mm | ||
Width 44mm | ||
Depth 80mm | ||
Standards/Approvals Approvals:ENEC, Certificates:EAC | ||
Colour Neutral White | ||
Dimmable No | ||
Diffuser Finish Polycarbonate | ||
Lamp Supplied Yes | ||
Series SZ 2500.210 | ||
- COO (Country of Origin):
- DE
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
