Clipsal Electrical 2 m Orange Cable Cover in High Density Polyethylene
- RS Stock No.:
- 282-3739
- Mfr. Part No.:
- 287/150-EO
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$72.84
(exc. GST)
$83.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.84 |
*price indicative
- RS Stock No.:
- 282-3739
- Mfr. Part No.:
- 287/150-EO
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Cable Cover | |
| Length | 2m | |
| Width | 150mm | |
| Colour | Orange | |
| Material | High Density Polyethylene | |
| Standards/Approvals | AS 4702, AS/NZ 3000 | |
| Series | 287 | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Cable Cover | ||
Length 2m | ||
Width 150mm | ||
Colour Orange | ||
Material High Density Polyethylene | ||
Standards/Approvals AS 4702, AS/NZ 3000 | ||
Series 287 | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Cable Management Rigid is 2 metres in length and 150 mm in strip width. This product is available in electric orange color.
High density polyethylene material
AS NZ 3000 and AS 4702 standards met
Related links
- Clipsal Electrical 2 m Orange Cable Cover in High Density Polyethylene
- Clipsal Electrical 25 m Orange Cable Cover in High Density Polyethylene
- Clipsal Electrical 15 m Orange Cable Cover in High Density Polyethylene
- Clipsal Electrical 15A, 32 V
- Clipsal Electrical 20A, 500 V
- Clipsal Electrical 32A, 500 V
- Clipsal Electrical 10A, 500 V
- Clipsal Electrical 20A, 250 V
