Clipsal Electrical 2 m Orange Cable Cover in High Density Polyethylene

Subtotal (1 unit)*

$144.28

(exc. GST)

$165.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$144.28

*price indicative

RS Stock No.:
282-3740
Mfr. Part No.:
287/300-EO
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Product Type

Cable Cover

Length

2m

Width

300mm

Colour

Orange

Material

High Density Polyethylene

Standards/Approvals

AS/NZ 3000, AS 4702

Series

287

COO (Country of Origin):
AU
The Clipsal Electrical Cable Management Rigid is 2 metres in length and 300 mm in strip width. This product is available in electric orange color.

High density polyethylene material

AS NZ 3000 and AS 4702 standards met

Related links