Phoenix Contact G-INSEC Series Silver Nickel Plated Brass Cable Gland, M50 Thread, 24 mm min., 35 mm max., IP68
- RS Stock No.:
- 496-674
- Mfr. Part No.:
- 1411193
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-674
- Mfr. Part No.:
- 1411193
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M50 | |
| Maximum Cable Diameter | 35mm | |
| Minimum Cable Diameter | 24mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | G-INSEC | |
| IP Rating | IP68 | |
| Hazardous Area Certification | NO | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cUL, cULus, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M50 | ||
Maximum Cable Diameter 35mm | ||
Minimum Cable Diameter 24mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series G-INSEC | ||
IP Rating IP68 | ||
Hazardous Area Certification NO | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cUL, cULus, UL | ||
The Phoenix Contact cable gland designed for EMC applications. It is made from nickel-plated brass and supports external cable diameters ranging from 24 mm to 35 mm. The cable gland provides shielding and features an M50 x 1.5 connecting thread. It comes in silver and includes an O-ring.
Color Brass color
Material Compression ring PA 6
Seal material O-ring Perbunan
Seal material Cable seal CR/NBR
Material for screw connection Brass, nickel-plated
Related links
- Phoenix Contact G-INSEC Series Nickel Plated Brass
- Phoenix Contact G-INSEC Series Silver Nickel Plated Brass Cable Gland 5 mm min. IP68
- Phoenix Contact G-INSEC Series Silver Nickel Plated Brass Cable Gland 19 mm min. IP68
- Phoenix Contact G-INSEC Series Silver Nickel Plated Brass Cable Gland 4 mm min. IP68
- Phoenix Contact G-INSEC Series Brass Nickel Plated Brass Cable Gland 10 mm min. IP68
- Phoenix Contact G-INSEC Series Brass Nickel Plated Brass Cable Gland 32 mm min. IP68
- Phoenix Contact G-INSEC Series Brass Brass Cable Gland 34 mm min. IP68
- Phoenix Contact G-INSEC Series Brass Brass Cable Gland 30 mm min. IP68
