Anderson Power Products D310 Black 8.6 mm Cable Grommet for 8.6 mm Cable Dia. for 7.9 mm Cable Dia. D-310-060
- RS Stock No.:
- 429-907
- Distrelec Article No.:
- 304-46-360
- Mfr. Part No.:
- D-310-060
- Brand:
- Anderson Power Products
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$10.55
(exc. GST)
$12.13
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- 5 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | $10.55 | $5.275 |
| 10 - 24 | $9.71 | $4.855 |
| 25 + | $8.56 | $4.28 |
*price indicative
- RS Stock No.:
- 429-907
- Distrelec Article No.:
- 304-46-360
- Mfr. Part No.:
- D-310-060
- Brand:
- Anderson Power Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anderson Power Products | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 8.6mm | |
| Colour | Black | |
| Minimum Cable Diameter | 7.9mm | |
| Maximum Cable Diameter | 8.6mm | |
| Series | D310 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Anderson Power Products | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 8.6mm | ||
Colour Black | ||
Minimum Cable Diameter 7.9mm | ||
Maximum Cable Diameter 8.6mm | ||
Series D310 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Anderson Power Products Grommet with a P: 7.87-8.64 mm² and A: 2.03-2.54 mm² size range is designed to securely protect and seal cables or wires of a specific diameter. It helps prevent moisture, dirt, and mechanical wear, ensuring reliable performance in various applications that require cable management.
Protects against moisture and dirt
Wear protection
Related links
- Anderson Power Products NS-310 Black 8.6 mm Cable Grommet for 8.6 mm Cable Dia. for 7.9 mm Cable Dia. NS-310
- Anderson Power Products J-310 Black 8.9 mm Cable Grommet for 8.6 mm Cable Dia. for 7.9 mm Cable Dia. J-310-320
- Anderson Power Products J-310 Black 10.4 mm Cable Grommet for 8.6 mm Cable Dia. for 7.9 mm Cable Dia. J-310-380
- Anderson Power Products J-310 Black 9.7 mm Cable Grommet for 8.6 mm Cable Dia. for 7.9 mm Cable Dia. J-310-350
- Anderson Power Products J-310 Black 4.6 mm Cable Grommet for 8.6 mm Cable Dia. for 7.9 mm Cable Dia. J-310-150
- Anderson Power Products J-310 Black 5.3 mm Cable Grommet for 8.6 mm Cable Dia. for 7.9 mm Cable Dia. J-310-180
- Anderson Power Products J-310 Black 11.2 mm Cable Grommet for 8.6 mm Cable Dia. for 7.9 mm Cable Dia. J-310-410
- Anderson Power Products D150 Black 4.6 mm Cable Grommet for 4.6 mm Cable Dia. for 3.8 mm Cable Dia. D-150-060
