Schneider Electric Mureva BOX Dark Grey Styrene-Butadiene 23 mm Round for 20 mm Cable Dia. for 4 mm Cable Dia. ENN08131
- RS Stock No.:
- 599-684
- Mfr. Part No.:
- ENN08131
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$297.16
(exc. GST)
$341.73
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $297.16 | $29.716 |
*price indicative
- RS Stock No.:
- 599-684
- Mfr. Part No.:
- ENN08131
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Grommet | |
| Grommet Type | Round | |
| Panel Hole Diameter | 23mm | |
| Material | Styrene-Butadiene | |
| Colour | Dark Grey | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Minimum Cable Diameter | 4mm | |
| Maximum Cable Diameter | 20mm | |
| Series | Mureva BOX | |
| Standards/Approvals | 960°C ENN08131, IP55 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Grommet | ||
Grommet Type Round | ||
Panel Hole Diameter 23mm | ||
Material Styrene-Butadiene | ||
Colour Dark Grey | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Minimum Cable Diameter 4mm | ||
Maximum Cable Diameter 20mm | ||
Series Mureva BOX | ||
Standards/Approvals 960°C ENN08131, IP55 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Box cable gland is a robust cable management accessory in dark grey. Designed for cables with an external diameter of 4–20 mm, it fits perfectly into a 23 mm drill hole. Made from SBS and can withstand temperatures from -25°C to 40°C.
IP55 protection
RoHS compliant
REACH compliant
Related links
- Schneider Electric Mureva BOX Grey Styrene-Butadiene 23 mm Round for 20 mm Cable Dia. for 4 mm Cable Dia. ISM71071
- Schneider Electric Mureva BOX White Styrene-Butadiene 23 mm Cable Grommet for 20 mm Cable Dia. for 4 mm Cable Dia.
- Schneider Electric Mureva BOX Grey Styrene-Butadiene 44 mm Cable Grommet for 40 mm Cable Dia. for 4 mm Cable Dia.
- Schneider Electric Mureva BOX Grey Styrene-Butadiene 29 mm Round for 25 mm Cable Dia. for 4 mm Cable Dia. IMT36131
- Legris Hose Blue Nitrile Butadiene Rubber 23 mm 80 m 1080 Series
- Legris Hose Black Nitrile Butadiene Rubber 23 mm 80 m 1080 Series
- Schneider Electric Mureva Box Series Grey ABS Junction Box 65 mm, 65mm 45 mm
- Schneider Electric Mureva Box Series Grey ABS Junction Box 80 mm, 80mm 51 mm
