HARTING Han Easy Hood Black Thermoplastic Cable Grommet 11300009956
- RS Stock No.:
- 741-740
- Mfr. Part No.:
- 11300009956
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.87
(exc. GST)
$15.95
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $13.87 |
| 10 - 24 | $12.77 |
| 25 + | $11.52 |
*price indicative
- RS Stock No.:
- 741-740
- Mfr. Part No.:
- 11300009956
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Seal | |
| Material | Thermoplastic | |
| Colour | Black | |
| Series | Han Easy Hood | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Grommet Type Cable Grommet | ||
Product Type Cable Seal | ||
Material Thermoplastic | ||
Colour Black | ||
Series Han Easy Hood | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING Cable Seal 23-25mm for the Han Easy Hood is designed to provide a secure and reliable sealing solution for cable entries. Made from thermoplastic material, it ensures effective protection against environmental factors while maintaining compatibility with the Han Easy Hood series.
Features & Benefits
Cable seal provides a secure entry point for cables
Clamping range of 23 to 25 mm accommodates various cable sizes
Thermoplastic construction offers durability and resistance to wear
Black colour ensures a discreet and professional appearance
Compliant with China RoHS and ELV standards for environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
What material is this cable seal MADE from?
The cable seal is MADE from thermoplastic material.
What material is this cable seal MADE from?
This cable seal is MADE from thermoplastic.
Related links
- HARTING Han Easy Hood Black Thermoplastic Cable Grommet 11300009957
- HARTING Han Easy Hood Black Thermoplastic Cable Grommet 11300009958
- HARTING Han Easy Hood Black Thermoplastic Cable Grommet 11300009955
- HARTING Han Easy Hood Range Hood 2, 16B
- HARTING Han Easy Hood Range Hood 2, 24B
- HARTING HAN Black Thermoplastic Cable Grommet for 11 mm Cable Dia. for 10 mm Cable Dia.
- HARTING HAN Black Thermoplastic Cable Grommet for 11 mm Cable Dia. for 10 mm Cable Dia. 09000005358
- HARTING Cable Seal For Use With Hood
