Panduit GEE Black Polyethylene Grommet Strip GEE99F-A-CO
- RS Stock No.:
- 412-1202
- Mfr. Part No.:
- GEE99F-A-CO
- Brand:
- Panduit
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 412-1202
- Mfr. Part No.:
- GEE99F-A-CO
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Grommet | |
| Grommet Type | Grommet Strip | |
| Minimum Panel Thickness | 2.5mm | |
| Material | Polyethylene | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Series | GEE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Grommet | ||
Grommet Type Grommet Strip | ||
Minimum Panel Thickness 2.5mm | ||
Material Polyethylene | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Series GEE | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Related links
- Panduit GEE Black Polyethylene Grommet Strip GEE62F-A-C0
- Panduit GEE Natural Polyethylene Grommet Strip GEE99F-A-C
- Panduit GEE Black Polyethylene Slotted GEE99F-A-C0
- Panduit GEE Black Polyethylene Slotted GEE62F-A-C0
- Panduit GEE Black Polyethylene Slotted GEE144F-A-C0
- Panduit GEE Natural Polyethylene Grommet Strip GEE144F-A-C
- Panduit GEE Natural Polyethylene Grommet Strip GEE62F-A-C
- RS PRO Black Polyethylene Grommet Strip
