Phoenix Contact SD-WMTBS, 100 Marking Label, 0826514:0
- RS Stock No.:
- 767-087
- Mfr. Part No.:
- 0826514:0
- Brand:
- Phoenix Contact
N
Subtotal (1 pack of 100 units)*
$20.15
(exc. GST)
$23.17
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $20.15 | $0.202 |
*price indicative
- RS Stock No.:
- 767-087
- Mfr. Part No.:
- 0826514:0
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marking Label | |
| Series | SD-WMTBS | |
| Number of Pieces | 100 | |
| Standards/Approvals | DIN EN 61010-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marking Label | ||
Series SD-WMTBS | ||
Number of Pieces 100 | ||
Standards/Approvals DIN EN 61010-1 | ||
- COO (Country of Origin):
- SE
The Phoenix Contact marking collar is a labelling solution is designed for easy identification, ensuring clarity in marking applications with its high visibility and Durable construction.
Labelled with numbers for clear identification
Dimensions include a width of 4.3 mm and length of 11.30 mm
Available in a vibrant yellow colour (RAL 1018)
Related links
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Numbers", 0826514:3
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Numbers", 0826527:4 Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Numbers", 0826527:7 Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Numbers", 0826556:2 Non-Flammable
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Numbers", 0826527:1 Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:B
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826640:L
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:H Self-Extinguishing
