Weidmüller CLI C Clip-On Clip On Cable Marker, Black, Pre-printed "Z", 10 mm Cable Yellow, 4 mm Cable, 0251311698
- RS Stock No.:
- 845-665
- Mfr. Part No.:
- 0251311698
- Brand:
- Weidmüller
N
Subtotal (1 box of 100 units)*
$14.67
(exc. GST)
$16.87
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $14.67 | $0.147 |
*price indicative
- RS Stock No.:
- 845-665
- Mfr. Part No.:
- 0251311698
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Marker Type | Pre-Printed | |
| Product Type | Clip On Cable Marker | |
| Fixing Method | Clip-On | |
| Legend | Z | |
| Series | CLI C | |
| Minimum Cable Diameter | 4mm | |
| Maximum Cable Diameter | 10mm | |
| Legend Colour | Black | |
| Length | 8mm | |
| Width | 7mm | |
| Printable | No | |
| Material | PVC | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | V-0 Flammability (UL94) | |
| Standards/Approvals | RoHS | |
| Resistance Features | Flexible | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Marker Type Pre-Printed | ||
Product Type Clip On Cable Marker | ||
Fixing Method Clip-On | ||
Legend Z | ||
Series CLI C | ||
Minimum Cable Diameter 4mm | ||
Maximum Cable Diameter 10mm | ||
Legend Colour Black | ||
Length 8mm | ||
Width 7mm | ||
Printable No | ||
Material PVC | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour V-0 Flammability (UL94) | ||
Standards/Approvals RoHS | ||
Resistance Features Flexible | ||
- COO (Country of Origin):
- SE
The Weidmuller conductor marker provides efficient labelling for unconnected conductors, ensuring clarity and organisation in electrical installations. It is designed for varied conductor cross-sections from 0.5 mm² up to a maximum of 70 mm².
Closed markers offer reliable attachment on unconnected cables
A flexible bellow profile enhances compatibility with various applications
Quick and easy installation requires minimal effort
Included accessories facilitate straightforward labelling
- RS Stock No. 0845770
- Mfr. Part No. 0251311661
1 Box of 100
$14.67
- RS Stock No. 0845765
- Mfr. Part No. 0251311653
1 Box of 100
$14.67
- RS Stock No. 0845767
- Mfr. Part No. 0251311657
1 Box of 100
$14.67
- RS Stock No. 0845775
- Mfr. Part No. 0251311669
1 Box of 100
$14.67
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm










