Weidmüller CLI C Clip-On Clip On Cable Marker, Black, Pre-printed "2", 10 mm Cable Yellow, 4 mm Cable, 0251311508

N

This image is representative of the product range

Subtotal (1 box of 100 units)*

$14.67

(exc. GST)

$16.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$14.67$0.147

*price indicative

RS Stock No.:
845-748
Mfr. Part No.:
0251311508
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Fixing Method

Clip-On

Marker Type

Pre-Printed

Product Type

Clip On Cable Marker

Legend

2

Series

CLI C

Minimum Cable Diameter

4mm

Maximum Cable Diameter

10mm

Legend Colour

Black

Length

8mm

Width

7mm

Printable

No

Material

PVC

Minimum Operating Temperature

-30°C

Marker Colour

Yellow

Maximum Operating Temperature

80°C

Fire Behaviour

V-0 Flammability (UL94)

Standards/Approvals

RoHS

Resistance Features

Flexible

COO (Country of Origin):
SE
The Weidmuller conductor marker provides essential labelling solutions for unconnected conductors, designed for various cross-sections. This marker is pre-printed, offering immediate usability while ensuring durability and clarity for effective identification.

Closed markers ensure durability and fit securely on unconnected cables

Constructed with a flexible bellow profile for broad application range

Quick and effortless installation reduces labour time

Accompanied by accessories that simplify the labelling process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy