Subtotal (1 unit)*
$768.65
(exc. GST)
$883.95
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $768.65 |
*price indicative
- RS Stock No.:
- 793-963
- Mfr. Part No.:
- 52055391
- Brand:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Cable Rod | |
| Material | Polyester | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Cable Rod | ||
Material Polyester | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Klauke Flexi spinner polyester cable pulling system is designed for smooth and efficient cable installation in conduits and ducts. it features a highly flexible polyester tape with a Durable build, ensuring reliable performance and ease of use in demanding environments.
Uses highly flexible polyester tape
Features modern design
Includes robust housing
Ensures smooth cable pulling
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm












