RND Expandable Braided PET Black Cable Sleeve, 8 to 4mm Diameter, 200m Length, RND 465 Series
- RS Stock No.:
- 490-859
- Mfr. Part No.:
- RND 465-00734
- Brand:
- RND
Discontinued
- RS Stock No.:
- 490-859
- Mfr. Part No.:
- RND 465-00734
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 8 to 4mm | |
| Colour | Black | |
| Material | PET | |
| Sleeve Length | 200m | |
| Braided | Yes | |
| Expandable | Yes | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 8 to 4mm | ||
Colour Black | ||
Material PET | ||
Sleeve Length 200m | ||
Braided Yes | ||
Expandable Yes | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Braided cable sleeve is designed to enhance the durability and aesthetic appeal of your wiring projects. Crafted from high tensile, environment-friendly PET monofilament, this versatile sleeve offers unparalleled retractility and flexibility. Its robust construction ensures endurance against flame, high temperatures, and UV exposure, making it an ideal choice for protecting a variety of cabling applications, including automotive and computer wiring. With an operating temperature range of -50°C to 150°C, it seamlessly adapts to challenging environments while ensuring maximum reliability.
Retains flexibility, even under extreme conditions
Resistant to flame and high temperatures for added safety
Lightweight design makes installation effortless
Protects against UV damage, extending cable life
Available in various sizes to suit diverse application needs
Resistant to flame and high temperatures for added safety
Lightweight design makes installation effortless
Protects against UV damage, extending cable life
Available in various sizes to suit diverse application needs
Related links
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 20m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 100m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 100m Length, RND 465 Series