HellermannTyton Braided Polyester, Tin Plated Copper Metal, Orange Cable Sleeve, 25m Length 19 mm Cable Diameter, 170
- RS Stock No.:
- 881-489
- Mfr. Part No.:
- 170-01273
- Brand:
- HellermannTyton
N
Subtotal (50 metres, in packs of 50)*
$4,683.01
(exc. GST)
$5,385.46
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | $4,683.01 | $93.66 |
*price indicative
- RS Stock No.:
- 881-489
- Mfr. Part No.:
- 170-01273
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Metal, Orange | |
| Material | Polyester, Tin Plated Copper | |
| Sleeve Length | 25m | |
| Braided | Yes | |
| Minimum Cable Diameter | 13mm | |
| Maximum Cable Diameter | 19mm | |
| Minimum Operating Temperature | -40°C | |
| Shielding | Yes | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | 170 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Metal, Orange | ||
Material Polyester, Tin Plated Copper | ||
Sleeve Length 25m | ||
Braided Yes | ||
Minimum Cable Diameter 13mm | ||
Maximum Cable Diameter 19mm | ||
Minimum Operating Temperature -40°C | ||
Shielding Yes | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series 170 | ||
- COO (Country of Origin):
- FR
The HellermannTyton self-closing EMI protective sleeving serves as an effective solution for cable management, ensuring optimal protection while maintaining flexibility in various applications.
Constructed from tin-plated copper and polyester for durability
Accommodates bundle diameters ranging from 13 mm to 19 mm
Tested for EMI compliance from 10 kHz to 100 MHz according to IEC standards
Operates effectively across a temperature range of -40 °C to +150 °C
Packed conveniently in a 25 m reel for easy handling
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
