HellermannTyton Braided Polyester, Tin Plated Copper Metal, Orange Cable Sleeve, 15m Length 32 mm Cable Diameter, 170
- RS Stock No.:
- 881-491
- Mfr. Part No.:
- 170-01275
- Brand:
- HellermannTyton
N
This image is representative of the product range
Subtotal (1 pack of 30 metres)*
$4,286.88
(exc. GST)
$4,929.91
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | $4,286.88 | $142.896 |
*price indicative
- RS Stock No.:
- 881-491
- Mfr. Part No.:
- 170-01275
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Metal, Orange | |
| Material | Polyester, Tin Plated Copper | |
| Sleeve Length | 15m | |
| Braided | Yes | |
| Minimum Cable Diameter | 25mm | |
| Maximum Cable Diameter | 32mm | |
| Minimum Operating Temperature | -40°C | |
| Shielding | Yes | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | 170 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Metal, Orange | ||
Material Polyester, Tin Plated Copper | ||
Sleeve Length 15m | ||
Braided Yes | ||
Minimum Cable Diameter 25mm | ||
Maximum Cable Diameter 32mm | ||
Minimum Operating Temperature -40°C | ||
Shielding Yes | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series 170 | ||
- COO (Country of Origin):
- FR
The HellermannTyton self-closing sleeving offers robust protection for cables, is designed specifically to shield against abrasion and electromagnetic interference.
Constructed from tin-plated copper and polyester for enhanced durability
Operates effectively across a temperature range of -40 °C to +150 °C
Accommodates bundle diameters between 25 mm and 32 mm
Tested from 10 kHz to 100 MHz in accordance with IEC 62153-4-3 standards
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
