HellermannTyton Braided Polyester, Tin Plated Copper Metal, Orange Cable Sleeve, 15m Length 50 mm Cable Diameter, 170
- RS Stock No.:
- 881-493
- Mfr. Part No.:
- 170-01277
- Brand:
- HellermannTyton
N
This image is representative of the product range
Subtotal (1 pack of 30 metres)*
$6,501.16
(exc. GST)
$7,476.33
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | $6,501.16 | $216.705 |
*price indicative
- RS Stock No.:
- 881-493
- Mfr. Part No.:
- 170-01277
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Metal, Orange | |
| Material | Polyester, Tin Plated Copper | |
| Sleeve Length | 15m | |
| Braided | Yes | |
| Minimum Cable Diameter | 38mm | |
| Maximum Cable Diameter | 50mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Shielding | Yes | |
| Standards/Approvals | RoHS | |
| Series | 170 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Metal, Orange | ||
Material Polyester, Tin Plated Copper | ||
Sleeve Length 15m | ||
Braided Yes | ||
Minimum Cable Diameter 38mm | ||
Maximum Cable Diameter 50mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Shielding Yes | ||
Standards/Approvals RoHS | ||
Series 170 | ||
- COO (Country of Origin):
- FR
The HellermannTyton twist-in EMI protective sleeving offers abrasion resistance while ensuring optimal cable protection and flexibility, specifically is designed for applications requiring electromagnetic interference shielding.
Constructed from tin-plated copper and polyester for durability
Suitable for bundle diameters ranging from 38 mm to 50 mm
Tested for EMI requirements from 10 kHz to 100 MHz
Operates effectively in temperatures between -40 °C and +150 °C
Lightweight design at 177 g/m enhances ease of use
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
