TE Connectivity Cross Linked Polyolefin Blue Cable Sleeve, 50m Length 3.2 mm Cable Diameter, HX-CT Series
- RS Stock No.:
- 271-2208
- Mfr. Part No.:
- ES0268-000
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 271-2208
- Mfr. Part No.:
- ES0268-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Sleeve | |
| Colour | Blue | |
| Material | Cross Linked Polyolefin | |
| Sleeve Length | 50m | |
| Braided | No | |
| Expandable | No | |
| Minimum Cable Diameter | 1.6mm | |
| Maximum Cable Diameter | 3.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EN45545-2 HL2 - R22 & R23 | |
| Series | HX-CT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Sleeve | ||
Colour Blue | ||
Material Cross Linked Polyolefin | ||
Sleeve Length 50m | ||
Braided No | ||
Expandable No | ||
Minimum Cable Diameter 1.6mm | ||
Maximum Cable Diameter 3.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EN45545-2 HL2 - R22 & R23 | ||
Series HX-CT | ||
- COO (Country of Origin):
- CZ
HX-CT-50M-3.2-OUT-6
The TE Connectivity HX-CT identification marker sleeves is manufactured using a specially developed radiation cross-linked material. Formulated to give low fire hazard properties, which allow this product to be used in locations where fire may pose a risk to human life and property. HX-CT heat shrink tube, manufactured with e-beam technology that gives users the ability to shrink the supplied tube with no damage to material or printed text.
Zero halogen with low toxic fumes and low smoke
Self extinguishing and non-flame propagating
Excellent resistance to burning
Related links
- TE Connectivity Cross Linked Polyolefin Blue Cable Sleeve HX-CT Series
- TE Connectivity Cross Linked Polyolefin Red Cable Sleeve HX-CT Series
- TE Connectivity Cross Linked Polyolefin Green Cable Sleeve HX-CT Series
- TE Connectivity Cross Linked Polyolefin Red Cable Sleeve HX-CT Series
- TE Connectivity Cross Linked Polyolefin Black Cable Sleeve HX-CT Series
- TE Connectivity Cross Linked Polyolefin Black Cable Sleeve HX-CT Series
- TE Connectivity Cross Linked Polyolefin Green Cable Sleeve HX-CT Series
- TE Connectivity Cross Linked Polyolefin Blue Cable Sleeve HT-CT Series
