- RS Stock No.:
- 133-1907
- Mfr. Part No.:
- 151-80210 LOK02-PA6HIR-BK
- Brand:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 133-1907
- Mfr. Part No.:
- 151-80210 LOK02-PA6HIR-BK
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
Product Details
HellermanTyton LOK02 Fixing Base
The LOK02 Series fixing base is ideal for holding heavier cable bundles. LOK02 benefits various applications examples include agricultural industries and truck manufacturing. Offering a secure fixing the LOK02 can be used with many different cable ties up to 9mm wide.
Features and Benefits
• Additional cable suppport
• Easy installation
• Excellent security levels
• RoHS
• Easy installation
• Excellent security levels
• RoHS
Specifications
Attribute | Value |
---|---|
Colour | Black |
Cable Tie Width Acceptance | 9mm |
Length | 21mm |
Width | 14 mm |
Fixing Hole Diameter | 5.1mm |
Self Adhesive | Yes |
Material | Nylon 6 |
Series | LOK02 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Quantity | 100 |