RS PRO Cable Tie, Cable Tie, 900 mm x 8mm, Blue Nylon
- RS Stock No.:
- 828-979
- Brand:
- RS PRO
N
Subtotal (1 pack of 100 units)*
$27.87
(exc. GST)
$32.05
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Last RS stock
- Final 240 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $27.87 | $0.279 |
*price indicative
- RS Stock No.:
- 828-979
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 900mm | |
| Width | 8mm | |
| Colour | Blue | |
| Material | Nylon | |
| Sub Type | Cable Tie | |
| UV Resistant | No | |
| Fire Behaviour | Fire Resistant, Self-Extinguishing, Halogen Free, Low Smoke, UL Approved 94V-2 | |
| Tensile Strength | 534N | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Standards/Approvals | RoHS, UL, UL94-V2 | |
| Maximum Bundle Diameter | 127mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 900mm | ||
Width 8mm | ||
Colour Blue | ||
Material Nylon | ||
Sub Type Cable Tie | ||
UV Resistant No | ||
Fire Behaviour Fire Resistant, Self-Extinguishing, Halogen Free, Low Smoke, UL Approved 94V-2 | ||
Tensile Strength 534N | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Standards/Approvals RoHS, UL, UL94-V2 | ||
Maximum Bundle Diameter 127mm | ||
- COO (Country of Origin):
- TW
RS PRO 900 mm Nylon Cable Tie
RS PRO offers a robust and reliable cable tie designed for securing and organising cables efficiently. Made from Durable nylon, this cable tie is Ideal for use in environments where fire resistance and safety are paramount. Its self-extinguishing properties and compliance with UL standards ensure enhanced safety.
Features and Benefits
Length: 900 mm for versatile cable management
Material: Nylon for durability and strength
Fire Behaviour: Fire resistant and self-extinguishing for enhanced safety
Halogen Free: Reduces toxic emissions in case of fire
Low Smoke: Minimises smoke production for better visibility and safety
Tensile Strength: 534 N for secure fastening
Maximum Bundle Diameter: 127 mm for accommodating large cable bundles
Width: 8 mm for added stability
Material: Nylon for durability and strength
Fire Behaviour: Fire resistant and self-extinguishing for enhanced safety
Halogen Free: Reduces toxic emissions in case of fire
Low Smoke: Minimises smoke production for better visibility and safety
Tensile Strength: 534 N for secure fastening
Maximum Bundle Diameter: 127 mm for accommodating large cable bundles
Width: 8 mm for added stability
Applications
Electrical installations
Data centres
Industrial environments
Telecommunications
Data centres
Industrial environments
Telecommunications
Additional Information
Complies with RoHS and UL standards
UL Approved 94V-2 for fire safety
Not UV resistant
UL Approved 94V-2 for fire safety
Not UV resistant
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
