RS PRO Cable Tie, Non-Releasable, 914 mm x 9mm, Black Nylon
- RS Stock No.:
- 834-143
- Brand:
- RS PRO
N
Subtotal (1 pack of 100 units)*
$141.02
(exc. GST)
$162.17
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $141.02 | $1.41 |
*price indicative
- RS Stock No.:
- 834-143
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 914mm | |
| Product Type | Cable Tie | |
| Width | 9mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 800N | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 914mm | ||
Product Type Cable Tie | ||
Width 9mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 800N | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL | ||
Package Size 100 | ||
- COO (Country of Origin):
- TW
RS PRO 914 mm Nylon Cable Tie
RS PRO offers a robust 914 mm nylon cable tie designed for secure and efficient bundling of cables and wires. Ideal for use in environments where durability and reliability are paramount, this cable tie ensures a Strong Hold with its non-releasable design.
Features and Benefits
Length: 914 mm for versatile application across various cable sizes
Material: Nylon construction for strength and durability
Tensile Strength: 800 N providing a secure hold
Width: 9 mm for enhanced stability
Fire Behaviour: Self-extinguishing for improved safety
Maximum Operating Temperature: 85 °C suitable for a range of environments
Standards: Complies with RoHS and UL standards ensuring quality and safety
Material: Nylon construction for strength and durability
Tensile Strength: 800 N providing a secure hold
Width: 9 mm for enhanced stability
Fire Behaviour: Self-extinguishing for improved safety
Maximum Operating Temperature: 85 °C suitable for a range of environments
Standards: Complies with RoHS and UL standards ensuring quality and safety
Applications
Electrical installations
Data centres
Automotive wiring
Industrial equipment
Data centres
Automotive wiring
Industrial equipment
Additional Information
Package Size: 100
Non-releasable design for permanent installations
Non-releasable design for permanent installations
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
